- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Other ›
- HCP450V105KS
HCP450V105KS
Okaya Electric
Snubber Capacitor - 1uF ±10% - 450VDC - Radial Thru Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Snubber Capacitor - 1uF ±10% - 450VDC - Radial Thru Hole
Search Keywords: HCP450V105KS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Okaya Electric
-
Part No:HCP450V105KS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
25
$1.122
250
$0.912
500
$0.871
1,000
$0.833
2,500
$0.799
5,000
$0.778
7,500
$0.776
10,000 +
$0.768
Click for Quote
Log in
to unlock special pricing