- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Other ›
- HCP450V104KS
Okaya Electric
HCP450V104KS
Snubber Capacitor - 0.1uF ±10% - 450VDC - Radial Thru Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Snubber Capacitor - 0.1uF ±10% - 450VDC - Radial Thru Hole
Search Keywords: HCP450V104KS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Okaya Electric
-
Part No:HCP450V104KS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is HCP450V104KS RoHS compliant?
Yes, HCP450V104KS is RoHS compliant.
What is the lead time for HCP450V104KS?
The standard lead time for HCP450V104KS is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
6 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
50
$0.5429
500
$0.4411
1,000
$0.4213
2,500
$0.4033
5,000
$0.3867
7,500
$0.3857
10,000
$0.3764
15,000 +
$0.3755
Click for Quote
Log in
to unlock special pricing