- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Other ›
- HCP1250V474KS
HCP1250V474KS
Okaya Electric
Snubber Capacitor - 0.47uF ±10% - 1250VDC - Radial Thru Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Snubber Capacitor - 0.47uF ±10% - 1250VDC - Radial Thru Hole
Search Keywords: HCP1250V474KS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Okaya Electric
-
Part No:HCP1250V474KS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
25
$2.24
100
$1.82
250
$1.74
500
$1.69
1,000
$1.60
2,500
$1.55
5,000
$1.51
7,500 +
$1.50
Click for Quote
Log in
to unlock special pricing