- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Other ›
- HCP1250V333KS
HCP1250V333KS
Okaya Electric
Snubber Capacitor - 0.033uF ±10% - 1250VDC - Radial Thru Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Snubber Capacitor - 0.033uF ±10% - 1250VDC - Radial Thru Hole
Search Keywords: HCP1250V333KS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Okaya Electric
-
Part No:HCP1250V333KS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:JP
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
50
$0.5750
500
$0.4672
1,000
$0.4463
2,500
$0.4271
5,000
$0.4096
7,500
$0.4034
10,000
$0.3974
15,000 +
$0.3914
Click for Quote
Log in
to unlock special pricing