- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Other ›
- HCP1250V224KS
HCP1250V224KS
Okaya Electric
Snubber Capacitor - 0.22uF ±10% - 1250VDC - Radial Thru Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Snubber Capacitor - 0.22uF ±10% - 1250VDC - Radial Thru Hole
Search Keywords: HCP1250V224KS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Okaya Electric
-
Part No:HCP1250V224KS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
6 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
25
$1.75
100
$1.47
250
$1.42
500
$1.36
1,000
$1.30
2,500
$1.25
5,000
$1.21
7,500 +
$1.20
Click for Quote
Log in
to unlock special pricing