- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Other ›
- HCP1250V154KS
Okaya Electric
HCP1250V154KS
Snubber Capacitor - 0.15uF ±10% - 1250VDC - Radial Thru Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Snubber Capacitor - 0.15uF ±10% - 1250VDC - Radial Thru Hole
Search Keywords: HCP1250V154KS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Okaya Electric
-
Part No:HCP1250V154KS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:JP
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is HCP1250V154KS RoHS compliant?
Yes, HCP1250V154KS is RoHS compliant.
What is the lead time for HCP1250V154KS?
The standard lead time for HCP1250V154KS is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
6 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
25
$1.333
250
$1.083
500
$1.034
1,000
$0.990
2,500
$0.949
5,000
$0.924
7,500
$0.910
10,000 +
$0.896
Click for Quote
Log in
to unlock special pricing