- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Other ›
- HCP1000V105KS
HCP1000V105KS
Okaya Electric
Snubber Capacitor - 1uF ±10% - 1000VDC - Radial Thru Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Snubber Capacitor - 1uF ±10% - 1000VDC - Radial Thru Hole
Search Keywords: HCP1000V105KS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Okaya Electric
-
Part No:HCP1000V105KS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
10
$2.83
100
$2.30
250
$2.20
500
$2.14
1,000
$2.02
2,500
$1.97
5,000
$1.91
7,500 +
$1.89
Click for Quote
Log in
to unlock special pricing