- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Other ›
- HCP1000V104KS
Okaya Electric
HCP1000V104KS
Snubber Capacitor - 0.1uF ±10% - 1000VDC - Radial Thru Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Snubber Capacitor - 0.1uF ±10% - 1000VDC - Radial Thru Hole
Search Keywords: HCP1000V104KS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Okaya Electric
-
Part No:HCP1000V104KS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is HCP1000V104KS RoHS compliant?
Yes, HCP1000V104KS is RoHS compliant.
What is the lead time for HCP1000V104KS?
The standard lead time for HCP1000V104KS is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
6 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
50
$0.6883
250
$0.5773
1,000
$0.5342
2,500
$0.5041
5,000
$0.4903
7,500
$0.4772
10,000
$0.4760
15,000 +
$0.4709
Click for Quote
Log in
to unlock special pricing