- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- HCE450V105KS
HCE450V105KS
Okaya Electric
The HCE450V105KS is a resin-cased capacitor featuring a 1.0 µF capacitance and a 450VDC rated voltage.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The HCE450V105KS is a resin-cased capacitor featuring a 1.0 µF capacitance and a 450VDC rated voltage.
Search Keywords: HCE450V105KS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Okaya Electric
-
Part No:HCE450V105KS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250055
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dielectric:N/A
-
Voltage:450 VDC
-
Capacitance Value:1 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:30 x 11 x 22 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
50
$0.731
250
$0.613
1,000
$0.567
2,500
$0.535
5,000
$0.521
7,500
$0.507
10,000
$0.506
15,000 +
$0.500
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT