Image is representational - see manufacturer specifications

Okaya Electric Authorized Distributor

CRE-30680

Cap 0.3uF 68 Ohm 250VAC 20% 30% 1R/1C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cap 0.3uF 68 Ohm 250VAC 20% 30% 1R/1C
Search Keywords: CRE30680
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Okaya Electric
Part No: CRE-30680
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536908085
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Capacitance Tolerance: 20 %
Capacitance Value: 0.3 uF
Family: CRE
Failure Rate: N/R
Dimension: 25mm x 24mm x 32 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CRE-30680 RoHS compliant?
Yes, CRE-30680 is RoHS compliant.
What is the lead time for CRE-30680?
The standard lead time for CRE-30680 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
120   can ship 3/29/27
Minimum Order Quantity:
5
26 Weeks can ship 5/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.41
25
$5.38
100
$4.98
250
$4.77
500
$4.57
1,000
$4.45
2,500
$4.33
5,000 +
$4.28
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!