Image is representational - see manufacturer specifications

Okaya Electric Authorized Distributor

CRE-20151

Cap 0.2uF 150 Ohm 250VAC 20% 30% 1R/1C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cap 0.2uF 150 Ohm 250VAC 20% 30% 1R/1C
Search Keywords: CRE20151
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Okaya Electric
Part No: CRE-20151
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Capacitance Value: 0.2 uF
Failure Rate: N/R
Dimension: 23mm x 22mm x 26 mm
Capacitance Tolerance: 20 %
Family: CRE
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CRE-20151 RoHS compliant?
Yes, CRE-20151 is RoHS compliant.
What is the lead time for CRE-20151?
The standard lead time for CRE-20151 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks can ship 1/11/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$6.33
25
$5.31
100
$4.91
250
$4.70
500
$4.51
1,000
$4.39
2,500
$4.27
5,000 +
$4.22
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!