- Home ›
- All Products›
- Capacitors ›
- Capacitor Networks & Arrays ›
- Capacitor RC Network ›
- CR-50500
CR-50500
Okaya Electric
Cap RC Network 0.5uF 250VAC 20% 50 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cap RC Network 0.5uF 250VAC 20% 50 Ohm
Search Keywords: CR50500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Okaya Electric
-
Part No:CR-50500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$5.59
50
$4.54
100
$4.34
250
$4.21
500
$3.98
1,000
$3.88
2,500
$3.78
5,000 +
$3.73
Click for Quote
Log in
to unlock special pricing