Image is representational - see manufacturer specifications

Okaya Electric Authorized Distributor

C7NP2J473K

Cap Film 0.047uF 630V PP 10% (17 X 6.5 X 13.5mm) Radial 15mm 85°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cap Film 0.047uF 630V PP 10% (17 X 6.5 X 13.5mm) Radial 15mm 85°C
Search Keywords: C7NP2J473K
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Okaya Electric
Part No: C7NP2J473K
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532250080
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Dielectric: PP
Voltage: 630 VDC
Capacitance Value: 0.047 uF
Tolerance: 10 %
Mounting: Through Hole
Termination Style: Radial
Size: 17 x 6.5 x 13.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is C7NP2J473K RoHS compliant?
Yes, C7NP2J473K is RoHS compliant.
What is the lead time for C7NP2J473K?
The standard lead time for C7NP2J473K is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 292
Can Ship immediately
Minimum Order Quantity:
50
9 Weeks can ship 1/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.666
250
$0.596
500
$0.595
1,000
$0.583
2,500
$0.559
5,000
$0.557
7,500
$0.552
10,000 +
$0.550
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!