Okaya Electric
AU1201
Spark Quenchers - 0.1µF - 120 Ohm - 250 VAC
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Spark Quenchers - 0.1µF - 120 Ohm - 250 VAC
Search Keywords: AU1201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Okaya Electric
-
Part No:AU1201
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is AU1201 RoHS compliant?
Yes, AU1201 is RoHS compliant.
What is the lead time for AU1201?
The standard lead time for AU1201 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
789
Can Ship immediately
Minimum Order Quantity:
100
8 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
100
$0.3950
500
$0.3209
1,000
$0.3201
2,500
$0.2934
5,000
$0.2814
7,500
$0.2807
10,000
$0.2800
15,000 +
$0.2739
Click for Quote
Log in
to unlock special pricing