- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 3SUP-HL75-ER-6
3SUP-HL75-ER-6
Okaya Electric
Power Line Filter 3-Phase 50Hz/60Hz 75A 2000VAC Terminal Block Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Line Filter 3-Phase 50Hz/60Hz 75A 2000VAC Terminal Block Flange Mount
Search Keywords: 3SUPHL75ER6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Okaya Electric
-
Part No:3SUP-HL75-ER-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205595560
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Flange Mount
-
Maximum Voltage Rating:2000 VAC
-
Maximum Current Rating:75 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-25 to 50 °C
-
Dimension:170 x 396 x 155 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$838.85
3
$827.37
5 +
$805.30
Click for Quote
Log in
to unlock special pricing