Okaya Electric
3CRH-30330
Spark Quenchers - 3Ph - 0.33 µF - 33 Ohm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Spark Quenchers - 3Ph - 0.33 µF - 33 Ohm
Search Keywords: 3CRH30330
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Okaya Electric
-
Part No:3CRH-30330
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 3CRH-30330 RoHS compliant?
Yes, 3CRH-30330 is RoHS compliant.
What is the lead time for 3CRH-30330?
The standard lead time for 3CRH-30330 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
On Order:
100
can ship 3/8/27
26 Weeks
can ship
4/15/27
Price (USD)
Qty
Unit Price
1
$36.43
5
$32.51
10
$32.43
25
$30.62
50
$28.95
100
$28.87
250 +
$27.80
Click for Quote
Log in
to unlock special pricing