- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- Z7
Description
+
RF Plate Choke Wirewound 84uH 10% 1KHz 1A 4.7Ohm DCR Solder Lug
Search Keywords: Z7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:Z7
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8504500000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Inductance:84 uH
-
Type:RF Plate Choke
-
Impedance:N/A
-
Lead Pitch:N/A
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Resistance:4.7 Ohm
-
Maximum DC Current:1 A
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks
can ship
10/27/26