- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- Z50E
Ohmite
Z50E
The Z50E is a radio frequency (RF) plate choke with a 7.0 µH inductance, designed for an operating frequency range of 35 to 11 ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:Z50E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Inductance:7 uH
-
Type:RF Plate Choke
-
Impedance:N/A
-
Lead Pitch:N/R
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Resistance:980 mOhm
-
Maximum DC Current:1 A
-
Protection Style:N/A
-
Packaging:N/A