- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- Z28
Description
+
RF Plate Choke Wirewound 21uH 10% 1KHz 600mA 2.7Ohm DCR Solder Lug
Search Keywords: Z28
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:Z28
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8504500000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Inductance:21 uH
-
Type:RF Plate Choke
-
Impedance:N/A
-
Lead Pitch:N/A
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Resistance:2.7 Ohm
-
Maximum DC Current:600 mA
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
5
$16.69
25
$15.12
50
$14.45
100
$12.79
250
$11.32
500
$11.01
1,000 +
$10.87
Click for Quote
Log in
to unlock special pricing
ROHs Equivalent