- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- Z235
Description
+
RF Plate Choke Wirewound 840nH 10% 1KHz 1.7A 140mOhm DCR AXL
Search Keywords: Z235
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:Z235
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8504500000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Inductance:840 nH
-
Type:RF Plate Choke
-
Impedance:N/A
-
Lead Pitch:N/R
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Resistance:140 mOhm
-
Maximum DC Current:1.7 A
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/13/26