- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Heat Sinks ›
- WV-T247-101E
Description
+
Heat Sink Passive TO-247 Extruded Thru-Hole Aluminum Alloy 6063-T5 9°C/W
Search Keywords: WVT247101E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:WV-T247-101E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7604291000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
700 -
Device Cooled:TO-247
-
Attachment Method:Solder/Clip
-
Dimension:23.4 x 16 x 32 mm
-
Thermal Resistance:9 °C/W
-
Finish:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
630
Can Ship immediately
Minimum Order Quantity:
3
28 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
3
$3.39
25
$2.70
100
$2.43
500
$2.34
700
$2.21
1,000
$2.18
5,600 +
$2.13
Click for Quote
Log in
to unlock special pricing