- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- WNE5K0FET
Description
+
Res Wirewound 5K Ohm 1% 5W ±20ppm/°C Molded AXL T/R
Search Keywords: WNE5K0FET
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:WNE5K0FET
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
500 -
Termination Style:Axial
-
Power Rating:5 W
-
Resistance Value:5 KOhm
-
Tolerance:1 %
-
Temperature Coefficient:±20 ppm/°C
-
Operating Temperature:-55 to 150 °C
-
Packaging:Tape and Reel
-
Dimension:20 x 7.5 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
You may purchase all in-stock quantity of 500
Stock lot only:
500
Minimum Order Quantity:
4000
Order Increment:
500
22 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
1
$1.3310
4,000
$1.2100
5,000
$1.1500
7,500
$1.1100
10,000
$0.9211
15,000 +
$0.9007
Click for Quote
Log in
to unlock special pricing