- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- WNE560FET
Ohmite
WNE560FET
Res Wirewound 560 Ohm 1% 5W ±20ppm/°C Molded AXL T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Res Wirewound 560 Ohm 1% 5W ±20ppm/°C Molded AXL T/R
Search Keywords: WNE560FET
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:WNE560FET
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
500 -
Termination Style:Axial
-
Power Rating:5 W
-
Resistance Value:560 Ohm
-
Tolerance:1 %
-
Temperature Coefficient:±20 ppm/°C
-
Operating Temperature:-55 to 150 °C
-
Packaging:Tape and Reel
-
Dimension:20 x 7.5 mm
-
Terminal Pitch:N/R
Product Guides
+
Frequently Asked Questions
Is WNE560FET RoHS compliant?
Yes, WNE560FET is RoHS compliant.
What is the lead time for WNE560FET?
The standard lead time for WNE560FET is approximately 22 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
Order Increment:
500
22 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
1,000
$1.404
2,000
$0.864
3,000
$0.684
4,000 +
$0.670
Click for Quote
Log in
to unlock special pricing