- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- WND1K0FET
Ohmite
WND1K0FET
Res Wirewound 1K Ohm 1% 3W ±20ppm/°C Molded AXL T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Res Wirewound 1K Ohm 1% 3W ±20ppm/°C Molded AXL T/R
Search Keywords: WND1K0FET
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:WND1K0FET
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
500 -
Termination Style:Axial
-
Power Rating:3 W
-
Resistance Value:1 KOhm
-
Tolerance:1 %
-
Temperature Coefficient:±20 ppm/°C
-
Operating Temperature:-55 to 150 °C
-
Packaging:Tape and Reel
-
Dimension:13.54 x 5.5 mm
-
Terminal Pitch:N/R
Product Guides
+
Frequently Asked Questions
Is WND1K0FET RoHS compliant?
Yes, WND1K0FET is RoHS compliant.
What is the lead time for WND1K0FET?
The standard lead time for WND1K0FET is approximately 22 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
Buy all 200 in-stock or the regular minimum order quantity of 250
Stock lot only:
200
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
1000
22 Weeks
can ship
1/27/27
Price (USD)
Qty
Unit Price
1
$3.344
250
$3.040
500
$3.030
1,000
$3.020
2,000
$1.600
3,000
$1.130
4,000 +
$1.100
Click for Quote
Log in
to unlock special pricing