Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

WNCR10FET

Res Wirewound 0.1 Ohm 1% 2W ±90ppm/°C Molded AXL T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Res Wirewound 0.1 Ohm 1% 2W ±90ppm/°C Molded AXL T/R
Search Keywords: WNCR10FET
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: WNCR10FET
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210080
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Termination Style: Axial
Power Rating: 2 W
Resistance Value: 100 mOhm
Tolerance: 1 %
Temperature Coefficient: ±90 ppm/°C
Operating Temperature: -55 to 150 °C
Packaging: Tape and Reel
Dimension: 11.4 x 4.57 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is WNCR10FET RoHS compliant?
Yes, WNCR10FET is RoHS compliant.
What is the lead time for WNCR10FET?
The standard lead time for WNCR10FET is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Request Price
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
22 Weeks can ship 4/8/27

Join the circuit, keeping you connected to OnlineComponents.com and beyond!