Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

WNC750FET

Res Wirewound 750 Ohm 1% 2W ±20ppm/°C Molded AXL

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Res Wirewound 750 Ohm 1% 2W ±20ppm/°C Molded AXL
Search Keywords: WNC750FET
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    WNC750FET
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Termination Style:
    Axial
  • Power Rating:
    2 W
  • Resistance Value:
    750 Ohm
  • Tolerance:
    1 %
  • Temperature Coefficient:
    ±20 ppm/°C
  • Operating Temperature:
    -55 to 150 °C
  • Packaging:
    N/A
  • Dimension:
    11.4 x 4.57 mm
  • Terminal Pitch:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is WNC750FET RoHS compliant?
Yes, WNC750FET is RoHS compliant.
What is the lead time for WNC750FET?
The standard lead time for WNC750FET is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
22 Weeks can ship 2/22/27
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$1.24
3,000
$1.15
5,000
$1.11
8,000 +
$1.07
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!