Available Replacements
Alternative Packaging
WNC51RFE
WNC51RFE

Ohmite

На складе: 700

Минимальный заказ: 1

VIEW PRODUCT
Image is representational - see mfr. specs

WNC51RFET

Ohmite

Res Wirewound 51 Ohm 1% 2W ±20ppm/°C Molded AXL T/R

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
REEL Упаковка
Certificate of Compliance Guarantee
Описание +
Res Wirewound 51 Ohm 1% 2W ±20ppm/°C Molded AXL T/R
Search Keywords: WNC51RFET
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    Ohmite
  • Артикул / №:
    WNC51RFET
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1000
  • Termination Style:
    Axial
  • Power Rating:
    2 W
  • Resistance Value:
    51 Ohm
  • Tolerance:
    1 %
  • Temperature Coefficient:
    ±20 ppm/°C
  • Operating Temperature:
    -55 to 150 °C
  • Packaging:
    Tape and Reel
  • Dimension:
    11.4 x 4.57 mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 332
Возможна немедленная отправка Buy all 332 in-stock or the regular minimum order quantity of 500
Stock lot only:
332
Minimum Order Quantity:
500
22 Weeks Можно отправить 26/10/26
Добавить в корзину
PRICE (USD)
КОЛ-ВО
Unit Price
1
$0.9053
500
$0.8230
1 000
$0.7300
3 000
$0.6740
5 000
$0.6350
8 000 +
$0.6180
Click for Quote
Авторизоваться чтобы разблокировать специальные цены
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!