Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

WNC25RFET

Res Wirewound 25 Ohm 1% 2W ±20ppm/°C Molded AXL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Res Wirewound 25 Ohm 1% 2W ±20ppm/°C Molded AXL
Search Keywords: WNC25RFET
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: WNC25RFET
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210080
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Termination Style: Axial
Power Rating: 2 W
Resistance Value: 25 Ohm
Tolerance: 1 %
Temperature Coefficient: ±20 ppm/°C
Operating Temperature: -55 to 150 °C
Dimension: 11.4 x 4.57 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is WNC25RFET RoHS compliant?
Yes, WNC25RFET is RoHS compliant.
What is the lead time for WNC25RFET?
The standard lead time for WNC25RFET is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Request Price
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,715
Can Ship immediately
On Order:
4,000   can ship 3/22/27
Minimum Order Quantity:
500
22 Weeks can ship 4/5/27

Join the circuit, keeping you connected to OnlineComponents.com and beyond!