- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- WNC25RFE
Ohmite
WNC25RFE
Res Wirewound 25 Ohm 1% 2W ±20ppm/°C Molded AXL
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance
Description
+
Res Wirewound 25 Ohm 1% 2W ±20ppm/°C Molded AXL
Search Keywords: WNC25RFE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:WNC25RFE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Termination Style:Axial
-
Power Rating:2 W
-
Resistance Value:25 Ohm
-
Tolerance:1 %
-
Temperature Coefficient:±20 ppm/°C
-
Operating Temperature:-55 to 150 °C
-
Packaging:N/A
-
Dimension:11.4 x 4.57 mm
-
Terminal Pitch:N/R
Product Guides
+
Frequently Asked Questions
Is WNC25RFE discontinued?
Yes, WNC25RFE from Ohmite is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is WNC25RFE RoHS compliant?
Yes, WNC25RFE is RoHS compliant.
What is the lead time for WNC25RFE?
The standard lead time for WNC25RFE is approximately 23 days. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.