Available Replacements
Alternative Packaging
WNC1R0FET WNC1R0FET Ohmite
WNC1R0FET

Ohmite

In Stock: 7,000

Minimum Order: 500

View Product
Non-RoHS Equivalent
WNC1R0F WNC1R0F Ohmite
WNC1R0F

Ohmite

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

WNC1R0FE

Res Wirewound 1 Ohm 1% 2W ±20ppm/°C Molded AXL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance
Description +
Res Wirewound 1 Ohm 1% 2W ±20ppm/°C Molded AXL
Search Keywords: WNC1R0FE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: WNC1R0FE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210080
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Termination Style: Axial
Power Rating: 2 W
Resistance Value: 1 Ohm
Tolerance: 1 %
Temperature Coefficient: ±20 ppm/°C
Operating Temperature: -55 to 150 °C
Dimension: 11.4 x 4.57 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is WNC1R0FE discontinued?
Yes, WNC1R0FE from Ohmite is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is WNC1R0FE RoHS compliant?
Yes, WNC1R0FE is RoHS compliant.
What is the lead time for WNC1R0FE?
The standard lead time for WNC1R0FE is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.535
50
$0.525
100
$0.514
250
$0.504
500
$0.494
1,000
$0.484
2,500 +
$0.474
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!