- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- WNC1R0F
Ohmite
WNC1R0F
Res Wirewound 1 Ohm 1% 2W ±20ppm/°C Molded AXL
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Ohmite |
| Part No: | WNC1R0F |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8533210080 |
Supplier's Standard Package:
|
1 |
| Termination Style: | Axial |
| Power Rating: | 2 W |
| Resistance Value: | 1 Ohm |
| Tolerance: | 1 % |
| Temperature Coefficient: | ±20 ppm/°C |
| Operating Temperature: | -55 to 150 °C |
| Dimension: | 11.4 x 4.57 mm |
| Terminal Pitch: | N/R |