Available Replacements
Alternative Packaging
WNC1K0FET
WNC1K0FET

Ohmite

In Stock: 1,000

Minimum Order: 1,000

VIEW PRODUCT
Non-RoHS Equivalent
WNC1K0F
WNC1K0F

Ohmite

In Stock: 0

Minimum Order: 1

VIEW PRODUCT
Image is representational - see mfr. specs

WNC1K0FE

Ohmite

Res Wirewound 1K Ohm 1% 2W ±20ppm/°C Molded AXL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance Guarantee
Description +
Res Wirewound 1K Ohm 1% 2W ±20ppm/°C Molded AXL
Search Keywords: WNC1K0FE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    WNC1K0FE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Termination Style:
    Axial
  • Power Rating:
    2 W
  • Resistance Value:
    1 KOhm
  • Tolerance:
    1 %
  • Temperature Coefficient:
    ±20 ppm/°C
  • Operating Temperature:
    -55 to 150 °C
  • Packaging:
    N/A
  • Dimension:
    11.4 x 4.57 mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 676
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.3000
500
$1.1700
1,000
$1.1200
2,500
$1.0300
5,000
$0.9690
7,500
$0.9486
10,000 +
$0.9384
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!