Available Replacements
Alternative Packaging
WNC1K0FE
WNC1K0FE

Ohmite

In Stock: 676

Minimum Order: 250

VIEW PRODUCT
Image is representational - see mfr. specs

WNC1K0F

Ohmite

Res Wirewound 1K Ohm 1% 2W ±20ppm/°C Molded AXL

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Res Wirewound 1K Ohm 1% 2W ±20ppm/°C Molded AXL
Search Keywords: WNC1K0F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    WNC1K0F
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8533210080
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Termination Style:
    Axial
  • Power Rating:
    2 W
  • Resistance Value:
    1 KOhm
  • Tolerance:
    1 %
  • Temperature Coefficient:
    ±20 ppm/°C
  • Operating Temperature:
    -55 to 150 °C
  • Packaging:
    N/A
  • Dimension:
    11.4 x 4.57 mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
23 Weeks can ship 10/26/26

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!