- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- WNC100FE
Description
+
Res Wirewound 100 Ohm 1% 2W ±20ppm/°C Molded AXL
Search Keywords: WNC100FE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:WNC100FE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Axial
-
Power Rating:2 W
-
Resistance Value:100 Ohm
-
Tolerance:1 %
-
Temperature Coefficient:±20 ppm/°C
-
Operating Temperature:-55 to 150 °C
-
Packaging:N/A
-
Dimension:11.4 x 4.57 mm
-
Terminal Pitch:N/R
Product Guides
+
-
This product is discontinued, but still in stock.
-
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,032
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$1.2600
500
$1.1600
1,000
$1.1100
2,500
$1.0098
5,000
$0.9180
7,500
$0.8976
10,000 +
$0.8772
Click for Quote
Log in
to unlock special pricing