Image is representational - see mfr. specs

WNB5R0FET

Ohmite

Res Wirewound 5 Ohm 1% 1W ±20ppm/°C Molded AXL T/R

+ see all

データシート アクセサリー Notify Me

RoHS遵守
REEL 包装
Certificate of Compliance Guarantee
説明 +
Res Wirewound 5 Ohm 1% 1W ±20ppm/°C Molded AXL T/R
Search Keywords: WNB5R0FET
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Ohmite
  • 部品番号:
    WNB5R0FET
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1000
  • Termination Style:
    Axial
  • Power Rating:
    1 W
  • Resistance Value:
    5 Ohm
  • Tolerance:
    1 %
  • Temperature Coefficient:
    ±20 ppm/°C
  • Operating Temperature:
    -55 to 150 °C
  • Packaging:
    Tape and Reel
  • Dimension:
    7 x 3.3 mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
リソース +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
在庫: 1,000
Ships today, if you order in
Minimum Order Quantity:
1000
複数:
1000
22 Weeks 出荷できます 11/2/26
45ドルフラットレート配送:
カートに追加
PRICE (USD)
数量
Unit Price
1,000
$0.7303
3,000
$0.6793
5,000
$0.6559
8,000 +
$0.6344
Click for Quote
ログイン 特別価格を解除するには

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!