- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- WNB51RFET
Ohmite
WNB51RFET
Res Wirewound 51 Ohm 1% 1W ±20ppm/°C Molded AXL T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Res Wirewound 51 Ohm 1% 1W ±20ppm/°C Molded AXL T/R
Search Keywords: WNB51RFET
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:WNB51RFET
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Termination Style:Axial
-
Power Rating:1 W
-
Resistance Value:51 Ohm
-
Tolerance:1 %
-
Temperature Coefficient:±20 ppm/°C
-
Operating Temperature:-55 to 150 °C
-
Packaging:Tape and Reel
-
Dimension:7 x 3.3 mm
-
Terminal Pitch:N/R
Product Guides
+
Frequently Asked Questions
Is WNB51RFET RoHS compliant?
Yes, WNB51RFET is RoHS compliant.
What is the lead time for WNB51RFET?
The standard lead time for WNB51RFET is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
22 Weeks
can ship
2/10/27
Price (USD)
Qty
Unit Price
1,000
$1.22
3,000
$1.15
5,000
$1.10
8,000 +
$1.08
Click for Quote
Log in
to unlock special pricing