Image is representational - see mfr. specs

WNB470FET

Ohmite

Res Wirewound 470 Ohm 1% 1W ±20ppm/°C Molded AXL T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Res Wirewound 470 Ohm 1% 1W ±20ppm/°C Molded AXL T/R
Search Keywords: WNB470FET
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    WNB470FET
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1000
  • Termination Style:
    Axial
  • Power Rating:
    1 W
  • Resistance Value:
    470 Ohm
  • Tolerance:
    1 %
  • Temperature Coefficient:
    ±20 ppm/°C
  • Operating Temperature:
    -55 to 150 °C
  • Packaging:
    Tape and Reel
  • Dimension:
    7 x 3.3 mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
Order Increment:
1000
22 Weeks can ship 11/3/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$3.01
2,000
$1.60
3,000
$1.12
4,000 +
$1.10
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!