Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

WNB330FET

Res Wirewound 330 Ohm 1% 1W ±20ppm/°C Molded AXL T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Res Wirewound 330 Ohm 1% 1W ±20ppm/°C Molded AXL T/R
Search Keywords: WNB330FET
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    WNB330FET
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Termination Style:
    Axial
  • Power Rating:
    1 W
  • Resistance Value:
    330 Ohm
  • Tolerance:
    1 %
  • Temperature Coefficient:
    ±20 ppm/°C
  • Operating Temperature:
    -55 to 150 °C
  • Packaging:
    Tape and Reel
  • Dimension:
    7 x 3.3 mm
  • Terminal Pitch:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is WNB330FET RoHS compliant?
Yes, WNB330FET is RoHS compliant.
What is the lead time for WNB330FET?
The standard lead time for WNB330FET is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
22 Weeks can ship 3/8/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
250
$1.36
500
$1.30
1,000
$1.24
3,000
$1.16
5,000
$1.15
8,000 +
$1.14
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!