- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- WNB10RFE
Ohmite
WNB10RFE
Res Wirewound 10 Ohm 1% 1W ±20ppm/°C Molded AXL
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Res Wirewound 10 Ohm 1% 1W ±20ppm/°C Molded AXL
Search Keywords: WNB10RFE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:WNB10RFE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Termination Style:Axial
-
Power Rating:1 W
-
Resistance Value:10 Ohm
-
Tolerance:1 %
-
Temperature Coefficient:±20 ppm/°C
-
Operating Temperature:-55 to 150 °C
-
Packaging:N/A
-
Dimension:7 x 3.3 mm
-
Terminal Pitch:N/R
Product Guides
+
Frequently Asked Questions
Is WNB10RFE RoHS compliant?
Yes, WNB10RFE is RoHS compliant.
What is the lead time for WNB10RFE?
The standard lead time for WNB10RFE is approximately 23 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
23 Weeks
can ship
2/5/27