- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- WLCR015FE
Description
+
Res Wirewound 0.015 Ohm 1% 2W ±300ppm/°C Conformal Coated AXL
Search Keywords: WLCR015FE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:WLCR015FE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Termination Style:Axial
-
Power Rating:2 W
-
Resistance Value:15 mOhm
-
Tolerance:1 %
-
Temperature Coefficient:±300 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:11.4 x 6.86 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
650
Can Ship immediately
23 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
1
$1.5200
100
$1.1500
150
$1.1300
200 +
$0.9486
Click for Quote
Log in
to unlock special pricing