- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- WLBR025FET
Description
+
Res Wirewound 0.025 Ohm 1% 1W ±300ppm/°C Conformal Coated AXL T/R
Search Keywords: WLBR025FET
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:WLBR025FET
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Termination Style:Axial
-
Power Rating:1 W
-
Resistance Value:25 mOhm
-
Tolerance:1 %
-
Temperature Coefficient:±300 ppm/°C
-
Operating Temperature:N/A
-
Packaging:Tape and Reel
-
Dimension:7 x 3 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1,000
$1.092
2,000
$0.672
3,000
$0.532
4,000 +
$0.521
Click for Quote
Log in
to unlock special pricing