- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- WLAR050FET
Ohmite
WLAR050FET
Res Wirewound 0.05 Ohm 1% 0.5W(1/2W) ±100ppm/°C Conformal Coated AXL T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Res Wirewound 0.05 Ohm 1% 0.5W(1/2W) ±100ppm/°C Conformal Coated AXL T/R
Search Keywords: WLAR050FET
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:WLAR050FET
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Termination Style:Axial
-
Power Rating:0.5 (1/2) W
-
Resistance Value:50 mOhm
-
Tolerance:1 %
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:N/A
-
Packaging:Tape and Reel
-
Dimension:5.08 x 2.54 mm
-
Terminal Pitch:N/R
Product Guides
+
Frequently Asked Questions
Is WLAR050FET RoHS compliant?
Yes, WLAR050FET is RoHS compliant.
What is the lead time for WLAR050FET?
The standard lead time for WLAR050FET is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,450
Can Ship immediately
Minimum Order Quantity:
500
22 Weeks
can ship
2/16/27
Price (USD)
Qty
Unit Price
500
$0.5082
1,000
$0.4978
3,000
$0.4812
5,000
$0.4735
8,000 +
$0.4664
Click for Quote
Log in
to unlock special pricing