- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- WLAR050FE
Description
+
Res Wirewound 0.05 Ohm 1% 0.5W(1/2W) ±100ppm/°C Conformal Coated AXL
Search Keywords: WLAR050FE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:WLAR050FE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Termination Style:Axial
-
Power Rating:0.5 (1/2) W
-
Resistance Value:50 mOhm
-
Tolerance:1 %
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:5.08 x 2.54 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
23 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
1
$0.60
50
$0.59
100
$0.58
250
$0.57
500
$0.56
1,000
$0.54
2,500 +
$0.53
Click for Quote
Log in
to unlock special pricing