- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- WLAR015FE
Description
+
Res Wirewound 0.015 Ohm 1% 0.5W(1/2W) ±300ppm/°C Conformal Coated AXL
Search Keywords: WLAR015FE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:WLAR015FE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Termination Style:Axial
-
Power Rating:0.5 (1/2) W
-
Resistance Value:15 mOhm
-
Tolerance:1 %
-
Temperature Coefficient:±300 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:5.08 x 2.54 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
23 Weeks
can ship
10/19/26
Tariffs may apply for U.S. shipments