- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- WHE10KFET
Description
+
Res Wirewound 10K Ohm 1% 5W ±20ppm/°C Molded AXL T/R
Search Keywords: WHE10KFET
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:WHE10KFET
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
500 -
Termination Style:Axial
-
Power Rating:5 W
-
Resistance Value:10 KOhm
-
Tolerance:1 %
-
Temperature Coefficient:±20 ppm/°C
-
Operating Temperature:-55 to 150 °C
-
Packaging:Tape and Reel
-
Dimension:20 x 7.5 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
358
Can Ship immediately
Buy all 358 in-stock or the regular minimum order quantity of 500
Stock lot only:
358
Minimum Order Quantity:
500
Order Increment:
500
22 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
1
$0.957
500
$0.870
1,000
$0.834
2,500
$0.785
5,000
$0.748
7,500
$0.710
10,000
$0.586
15,000
$0.568
25,000 +
$0.506
Click for Quote
Log in
to unlock special pricing