- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- WHDR10FET
Description
+
The WHDR10FET is a 3W, 0.1Ω miniature molded wirewound precision resistor with a 1% tolerance.
Search Keywords: WHDR10FET
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:WHDR10FET
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
500 -
Termination Style:Axial
-
Power Rating:3 W
-
Resistance Value:100 mOhm
-
Tolerance:1 %
-
Temperature Coefficient:±90 ppm/°C
-
Operating Temperature:-55 to 150 °C
-
Packaging:Tape and Reel
-
Dimension:13.54 x 5.5 mm
-
Terminal Pitch:N/R
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,500
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
22 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
500
$0.6493
1,000
$0.5717
2,500
$0.5380
5,000
$0.5125
7,500
$0.5112
10,000
$0.4761
15,000
$0.4749
25,000 +
$0.4737
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT