- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- WHD1R0FET
Description
+
Res Wirewound 1 Ohm 1% 3W ±50ppm/°C Molded AXL T/R
Search Keywords: WHD1R0FET
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:WHD1R0FET
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
500 -
Termination Style:Axial
-
Power Rating:3 W
-
Resistance Value:1 Ohm
-
Tolerance:1 %
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:-55 to 150 °C
-
Packaging:Tape and Reel
-
Dimension:13.54 x 5.5 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
22 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
500
$0.6406
1,000
$0.6119
2,500
$0.5616
5,000
$0.5602
7,500
$0.5333
10,000
$0.4400
15,000
$0.4389
25,000 +
$0.3816
Click for Quote
Log in
to unlock special pricing