- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- WHC4R0FET
Description
+
Res Wirewound 4 Ohm 1% 2W A±20ppm/A°C Molded AXL T/R
Search Keywords: WHC4R0FET
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:WHC4R0FET
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
22 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
500
$0.625
1,000
$0.597
3,000
$0.548
5,000
$0.547
8,000 +
$0.533
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments