- Home ›
- All Products›
- WHC25RFET
Description
+
Res Wirewound 25 Ohm 1% 2W A±20ppm/A°C Molded AXL T/R
Search Keywords: WHC25RFET
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:WHC25RFET
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1,000
$1.0400
2,000
$0.6400
3,000
$0.5067
4,000 +
$0.4965
Click for Quote
Log in
to unlock special pricing