Image is representational - see manufacturer specifications

Ohmite

WHB1R0FET

Res Wirewound 1 Ohm 1% 1W ±20ppm/°C Molded AXL T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Res Wirewound 1 Ohm 1% 1W ±20ppm/°C Molded AXL T/R
Search Keywords: WHB1R0FET
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: WHB1R0FET
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210080
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Termination Style: Axial
Power Rating: 1 W
Resistance Value: 1 Ohm
Tolerance: 1 %
Temperature Coefficient: ±20 ppm/°C
Operating Temperature: -55 to 150 °C
Packaging: Tape and Reel
Dimension: 7 x 3.3 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is WHB1R0FET RoHS compliant?
Yes, WHB1R0FET is RoHS compliant.
What is the lead time for WHB1R0FET?
The standard lead time for WHB1R0FET is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,909
Ships today, if you order in
Minimum Order Quantity:
1000
22 Weeks can ship 4/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000 +
$0.455
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!